The Intel 10CL016YF484C6G is a Field Programmable Gate Array FPGA with a 484-pin S-PBGA-B484 package. It operates within a temperature range of 0 to 85°C and requires a supply voltage between 1.15 and 1.25V. The FPGA features a bottom-terminal position and measures 23mm in width and length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |