The Intel Field Programmable Gate Array is a 1.15-1.25V device with a temperature range of 0-85°C. It features a JEDEC Package Code of S-PBGA-B164 and a terminal position of BOTTOM. The device has a width and length of 8mm and a supply voltage of 1.2V nominal, 1.15V minimum, and 1.25V maximum.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 164 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B164 |
| Width | 8 |
| Length | 8 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |