The Intel 10CL016YM164C8G is a microcontroller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 164 terminals and a JEDEC package code of S-PBGA-B164. The device has a width of 8 and a length of 8. It operates within a supply voltage range of 1.15 to 1.25 volts and a nominal supply voltage of 1.2 volts. The microcontroller is mounted on the bottom and has a temperature grade of OTHER.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 164 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B164 |
| Width | 8 |
| Length | 8 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |