
This Intel field-programmable gate array operates within an industrial temperature range of -40 to 100 degrees Celsius. It features a nominal supply voltage of 1.2 volts, with a minimum and maximum voltage of 1.15 and 1.25 volts, respectively. The device has 164 terminals positioned on the bottom and is packaged in a 8x8 millimeter MBGA-164 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 164 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B164 |
| Width | 8 |
| Length | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |