
This 256-terminal field-programmable gate array is designed for operation within a temperature range of 0 to 85 degrees Celsius. The device is supplied with a nominal voltage of 1.2V, with minimum and maximum supply voltages of 1.15V and 1.25V, respectively. The JEDEC package code for this device is S-PBGA-B256, which corresponds to a 14mm by 14mm package type. The terminals are positioned on the bottom of the package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |