
The 10CL016YU484I7G is an industrial temperature microcontroller from Intel, featuring a supply voltage range of 1.15 to 1.25V. It has 484 terminals and a bottom terminal position, packaged in a 19x19mm UBGA-484 package. The device operates within a temperature range of -40 to 100 degrees Celsius. It meets the requirements for industrial temperature grade applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 484 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 19 |
| Length | 19 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |