The 10CL016ZU256I8G is a 256-terminal field programmable gate array (FPGA) from Intel, designed for industrial-grade applications. It operates within a temperature range of -40°C to 100°C and has a nominal supply voltage of 1V. The device is packaged in a 14mm x 14mm UBGA-256 package with terminals positioned on the bottom. The FPGA features 340 outputs and 340 inputs, making it suitable for complex digital logic applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 340 |
| Number of Inputs | 340 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |