
This industrial-grade field-programmable gate array features 144 terminals in a quad terminal position, packaged in a 20mm x 20mm EQFP-144. It operates within a temperature range of -40°C to 100°C and is powered by a nominal supply voltage of 1.2V, with a minimum of 1.15V and a maximum of 1.25V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |