
This 256-terminal field-programmable gate array is designed for operation within a temperature range of 0 to 85 degrees Celsius. The device has a nominal supply voltage of 1.2 volts, with minimum and maximum ratings of 1.15 and 1.25 volts, respectively. The JEDEC package code for this device is S-PBGA-B256, and it features a width and length of 14 millimeters.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |