
This 256-terminal field programmable gate array is designed for operation within a temperature range of 0 to 85 degrees Celsius. It requires a supply voltage of 1.15 to 1.25 volts. The device is packaged in a UBGA-256 format with terminals positioned on the bottom. The Intel part number for this device is 10CL025YU256C8G.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel 10CL025YU256C8G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel 10CL025YU256C8G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.