
The Intel 10CL040YU484C6G is a microcontroller with 484 terminals, packaged in a 19mm x 19mm UBGA. It operates within a temperature range of 0°C to 85°C and is supplied with a voltage between 1.15V and 1.25V. The microcontroller features a bottom-terminal position and a JEDEC package code of S-PBGA-B484.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 19 |
| Length | 19 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |