
The 10CL040YU484C8G is a Field Programmable Gate Array (FPGA) from Intel, packaged in a UBGA-484. It operates within a temperature range of 0 to 85°C and requires a supply voltage of 1.15V to 1.25V. The FPGA has 484 terminals positioned on the bottom and measures 19mm in width and length.
Intel 10CL040YU484C8G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 19 |
| Length | 19 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.