
This industrial-temperature field-programmable gate array from Intel features a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device has 780 terminals positioned on the bottom and is packaged in a 29x29mm S-PBGA-B780 package. It operates within a supply voltage range of 1.15 to 1.25 volts.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 780 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |