This field-programmable gate array from Intel features an industrial temperature range of -40 to 100 degrees Celsius. It has 780 terminals positioned on the bottom and a JEDEC package code of S-PBGA-B780. The device measures 29mm in width and length. It operates within a supply voltage range of 0.97 to 1.03 volts and has 423 inputs and outputs.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 780 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 423 |
| Number of Inputs | 423 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |