Industrial-grade Field Programmable Gate Array (FPGA) featuring 119,088 logic cells. This PBGA484 packaged device operates across an industrial temperature range of -40°C to 100°C. It offers 525 inputs and 525 outputs, with a nominal supply voltage of 1V, ranging from 0.97V to 1.03V. The FBGA-484 package has 484 terminals with bottom terminal position and a JEDEC package code of S-PBGA-B484, measuring 23mm x 23mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 484 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 525 |
| Number of Inputs | 525 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |