
The Intel 10CX105YF780E6G is a Field Programmable Gate Array (FPGA) packaged in a 780-pin S-PBGA-B780. It operates over a temperature range of -0°C to 100°C. The FPGA requires a supply voltage between 0.87V and 0.93V, with a nominal voltage of 0.9V. The terminals are positioned on the bottom of the package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 780 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |