
Industrial temperature-grade Field Programmable Gate Array (FPGA) featuring 780 terminals in a PBGA780 (FBGA-780) package. Operates within an industrial temperature range of -40°C to 100°C. Nominal supply voltage is 0.9V, with a minimum of 0.87V and a maximum of 0.93V. Terminals are positioned at the bottom, conforming to the S-PBGA-B780 JEDEC package code.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 780 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |