The Intel 10CX150YF672E5G is a Field Programmable Gate Array FPGA with 672 terminals, packaged in a 672-pin S-PBGA-B672. It operates within a temperature range of 0 to 100 degrees Celsius. The device requires a supply voltage of 0.87 to 0.93 volts. The package type is FBGA-672 with terminals positioned on the bottom.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 672 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |