Field Programmable Gate Array, PBGA324, 15 X 15 MM, 0.80 MM PITCH, ROHS COMPLIANT, UBGA-324
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 324 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 15 |
| Length | 15 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 160 |
| Clock Frequency-Max | 416 |
| Number of Inputs | 160 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |