
The 10M02DCV36C8G is a 36-pin WLCSP field-programmable gate array from Intel, operating between 0 and 85 degrees Celsius. It has 27 inputs and 27 outputs, and can operate at a maximum clock frequency of 402 MHz. The device has a nominal supply voltage of 1.2V, with a minimum and maximum supply voltage of 1.15V and 1.25V, respectively. The package measures 3.396mm in width and 3.466mm in length, with a bottom terminal position.
Intel 10M02DCV36C8G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B36 |
| Width | 3.396 |
| Length | 3.466 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 27 |
| Clock Frequency-Max | 402 |
| Number of Inputs | 27 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel 10M02DCV36C8G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.