This field programmable gate array from Intel features a 144-pin QFP package and operates over a temperature range of -40 to 125 degrees Celsius. It is designed for automotive applications and has a nominal supply voltage of 3V, with a minimum and maximum voltage of 2.85V and 3.15V, respectively. The device has 101 inputs and 101 outputs, and can operate at a maximum clock frequency of 382MHz.
Intel 10M02SCE144A7G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.85 |
| Supply Voltage-Max | 3.15 |
| Number of Outputs | 101 |
| Clock Frequency-Max | 382 |
| Number of Inputs | 101 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel 10M02SCE144A7G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.