
The 10M02SCE144C8G is a quad 144-pin QFP FPGA from Intel with 101 inputs and 101 outputs. It operates within a temperature range of 0 to 85 degrees Celsius. The device has a nominal supply voltage of 3V, with a minimum of 2.85V and a maximum of 3.15V. The clock frequency is maximized at 402 MHz. The FPGA is packaged in a QFP package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.85 |
| Supply Voltage-Max | 3.15 |
| Number of Outputs | 101 |
| Clock Frequency-Max | 402 |
| Number of Inputs | 101 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |