
The 10M02SCE144I7G is a Field Programmable Gate Array (FPGA) from Intel, packaged in a 144-pin Quad Flat Package (QFP). It operates over a temperature range of -40°C to 100°C and is designed for industrial applications. The device has 101 inputs and 101 outputs, and can operate at a maximum clock frequency of 416 MHz. It is supplied with a nominal voltage of 3V, with a minimum and maximum voltage of 2.85V and 3.15V, respectively.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.85 |
| Supply Voltage-Max | 3.15 |
| Number of Outputs | 101 |
| Clock Frequency-Max | 416 |
| Number of Inputs | 101 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |