Intel 10M02SCU169A7G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 169 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B169 |
| Width | 11 |
| Length | 11 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.85 |
| Supply Voltage-Max | 3.15 |
| Number of Outputs | 130 |
| Clock Frequency-Max | 382 |
| Number of Inputs | 130 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel 10M02SCU169A7G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.