
This 169-pin field-programmable gate array (FPGA) from Intel features 130 inputs and 130 outputs, with a maximum clock frequency of 416 MHz. It operates within a temperature range of -40°C to 100°C, making it suitable for industrial applications. The device is supplied with a nominal voltage of 3V, with a minimum and maximum voltage of 2.85V and 3.15V, respectively. The FPGA is packaged in a 11mm x 11mm UBGA-169 package, with terminals positioned on the bottom.
Intel 10M02SCU169I7G technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 169 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B169 |
| Width | 11 |
| Length | 11 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.85 |
| Supply Voltage-Max | 3.15 |
| Number of Outputs | 130 |
| Clock Frequency-Max | 416 |
| Number of Inputs | 130 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel 10M02SCU169I7G to view detailed technical specifications.
No datasheet is available for this part.