The 10M04DAF256A7G is a 256-terminal field-programmable gate array from Intel with a supply voltage range of 1.15 to 1.25V and a maximum clock frequency of 382MHz. It is packaged in a 17x17mm S-PBGA-B256 package with terminals on the bottom. The device operates over a temperature range of -40 to 125 degrees Celsius and is designed for automotive applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 178 |
| Clock Frequency-Max | 382 |
| Number of Inputs | 178 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |