The Intel 10M04DAU324I7G is an industrial-grade field-programmable gate array (FPGA) with a maximum operating temperature of 100 degrees Celsius. It features 324 terminals, with a supply voltage range of 1.15 to 1.25 volts. The device has a temperature grade of industrial and is packaged in a 324-pin UBGA-324 package. The FPGA operates at a maximum clock frequency of 416 MHz and has 246 outputs and 246 inputs.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 324 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 15 |
| Length | 15 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 246 |
| Clock Frequency-Max | 416 |
| Number of Inputs | 246 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |