The 10M04DCF256A7G is a 256-terminal field-programmable gate array (FPGA) from Intel. It is packaged in a 17x17mm S-PBGA-B256 package and operates over a temperature range of -40 to 125°C. The FPGA is designed to operate from a supply voltage of 1.15 to 1.25V. It has 178 inputs and 178 outputs, and can operate at a maximum clock frequency of 382 MHz. The device meets the AEC-Q100 automotive temperature grade specification.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 178 |
| Clock Frequency-Max | 382 |
| Number of Inputs | 178 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |