The 10M04DCF256I7G is an industrial-grade FPGA from Intel, featuring 256 terminals and a maximum operating temperature of 100 degrees Celsius. It operates within a supply voltage range of 1.15 to 1.25 volts and has a maximum clock frequency of 416 MHz. The device is packaged in a 17x17mm S-PBGA-B256 package, with terminals positioned on the bottom. It is designed for industrial applications and is suitable for use in environments with temperatures ranging from -40 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 178 |
| Clock Frequency-Max | 416 |
| Number of Inputs | 178 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |