The Intel 10M04DCU324A7G is a Field Programmable Gate Array (FPGA) with 324 terminals, packaged in a 15x15mm UBGA-324. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 1.15V and 1.25V. This FPGA features 246 outputs and 246 inputs, with a maximum clock frequency of 382 MHz. It is designed for use in automotive applications and meets the requirements of the Temperature Grade AUTOMOTIVE standard.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 324 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 15 |
| Length | 15 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 246 |
| Clock Frequency-Max | 382 |
| Number of Inputs | 246 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |