This industrial-grade FPGA features a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 324 terminals positioned on the bottom and is packaged in a 15mm x 15mm UBGA-324 package. The device operates within a supply voltage range of 1.15 to 1.25 volts and has 246 inputs and 246 outputs. It can handle a maximum clock frequency of 416 MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 324 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 15 |
| Length | 15 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 246 |
| Clock Frequency-Max | 416 |
| Number of Inputs | 246 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |