The 10M04SCE144A7G is a quad-input quad-output FPGA from Intel. It operates within a temperature range of -40°C to 125°C and is designed for automotive applications. The device has 144 terminals and a quad terminal position. It can handle a maximum supply voltage of 3.15V and a minimum of 2.85V. The FPGA has 101 inputs and 101 outputs, and it can operate at a maximum clock frequency of 382MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.85 |
| Supply Voltage-Max | 3.15 |
| Number of Outputs | 101 |
| Clock Frequency-Max | 382 |
| Number of Inputs | 101 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |