
The Intel 10M04SCE144C8G is a 144-pin quad field programmable gate array with a supply voltage range of 2.85-3.15V and a maximum operating temperature of 85 degrees Celsius. It has 101 inputs and 101 outputs, with a maximum clock frequency of 402 MHz. The device is packaged in a QFP-144 package and is suitable for use in a variety of applications. The 10M04SCE144C8G is a member of the Other temperature grade and is designed for use in a range of operating temperatures from 0 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.85 |
| Supply Voltage-Max | 3.15 |
| Number of Outputs | 101 |
| Clock Frequency-Max | 402 |
| Number of Inputs | 101 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |