The Intel 10M04SCU324C8G is a Field Programmable Gate Array (FPGA) with 324 terminals, packaged in a 15mm x 15mm UBGA. It operates within a temperature range of 0°C to 85°C and has a maximum clock frequency of 402 MHz. The FPGA has 246 inputs and 246 outputs, and is supplied with a nominal voltage of 3V, with a minimum and maximum voltage of 2.85V and 3.15V, respectively.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 324 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 15 |
| Length | 15 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.85 |
| Supply Voltage-Max | 3.15 |
| Number of Outputs | 246 |
| Clock Frequency-Max | 402 |
| Number of Inputs | 246 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |