Field Programmable Gate Array, 4000-Cell, CMOS, PBGA169, 11 X 11 MM, 0.80 MM PITCH, ROHS COMPLIANT, UBGA-169
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 169 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B169 |
| Number of Outputs | 130 |
| Number of Inputs | 130 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |