The Intel 10M08DAU324I7G is a field-programmable gate array (FPGA) with 324 terminals, operating within a temperature range of -40°C to 100°C. It features a supply voltage of 1.15V to 1.25V and a maximum clock frequency of 416 MHz. The device is packaged in a 15mm x 15mm UBGA-324 package, suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel 10M08DAU324I7G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel 10M08DAU324I7G technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 324 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 15 |
| Length | 15 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 246 |
| Clock Frequency-Max | 416 |
| Number of Inputs | 246 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel 10M08DAU324I7G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.