
The 10M08DCF256C8G is a 256-terminal field-programmable gate array from Intel. It operates within a temperature range of 0 to 85 degrees Celsius. The device has a nominal supply voltage of 1.2V, with minimum and maximum supply voltages of 1.15V and 1.25V, respectively. It features a maximum clock frequency of 402MHz. The FPGA is packaged in a 17mm x 17mm S-PBGA-B256 package, with terminals positioned on the bottom.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 178 |
| Clock Frequency-Max | 402 |
| Number of Inputs | 178 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |