This industrial-grade FPGA features 256 terminals and operates within a temperature range of -40 to 100 degrees Celsius. It is supplied with a nominal voltage of 1.2V, with a minimum and maximum voltage of 1.15V and 1.25V, respectively. The device has a maximum clock frequency of 416MHz and includes 178 inputs and 178 outputs. It is packaged in a S-PBGA-B256 format, measuring 17mm in width and length.
Checking distributor stock and pricing after the page loads.
Intel 10M08DCF256I7G technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 178 |
| Clock Frequency-Max | 416 |
| Number of Inputs | 178 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |