
This 81-terminal FPGA features a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It has a nominal supply voltage of 1.2V, with a minimum supply voltage of 1.15V and a maximum supply voltage of 1.25V. The device is packaged in an 81-pin WLCSP and has 56 outputs and 56 inputs, with a maximum clock frequency of 416 MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 81 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B81 |
| Width | 4.377 |
| Length | 4.496 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 56 |
| Clock Frequency-Max | 416 |
| Number of Inputs | 56 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |