This Intel FPGA features 256 terminals, operating within a temperature range of 0 to 85 degrees Celsius. It has a nominal supply voltage of 1.2 volts and includes 178 outputs and 178 inputs. The device is packaged in an S-PBGA-B256 package, with terminals positioned on the bottom.
Checking distributor stock and pricing after the page loads.
Intel 10M08DFF256C7G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Number of Outputs | 178 |
| Number of Inputs | 178 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |