The Intel 10M08DFF484C8G is a Field Programmable Gate Array (FPGA) with 250 inputs and 250 outputs, operating at a nominal supply voltage of 1.2V. It features a JEDEC Package Code of S-PBGA-B484 and is designed to withstand temperatures between 0°C and 85°C. The FPGA is mounted on the bottom side of the package, making it suitable for surface-mount applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Number of Outputs | 250 |
| Number of Inputs | 250 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |