The Intel 10M08DFU324C8G is a Field Programmable Gate Array (FPGA) with 324 terminals, packaged in a 324-pin UBGA. It operates within a temperature range of 0 to 85°C and is supplied at 1.2V. This device features 246 outputs and 246 inputs, making it suitable for various applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 324 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Number of Outputs | 246 |
| Number of Inputs | 246 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |