The 10M08DFV81C7G is a Field Programmable Gate Array (FPGA) from Intel, packaged in an 81-pin WLCSP. It operates over a temperature range of 0°C to 85°C and is powered by a supply voltage between 1.15V and 1.25V. The device features 56 outputs and 56 inputs, with a maximum clock frequency of 416 MHz. The FPGA is mounted on the bottom of the package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel 10M08DFV81C7G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 81 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B81 |
| Width | 4.377 |
| Length | 4.496 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 56 |
| Clock Frequency-Max | 416 |
| Number of Inputs | 56 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel 10M08DFV81C7G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.