This is a quad 144-pin QFP field programmable gate array (FPGA) from Intel, operating within a temperature range of 0 to 85°C. It has a nominal supply voltage of 3V, with a minimum and maximum supply voltage of 2.85V and 3.15V, respectively. The device can operate at a maximum clock frequency of 416MHz. It is a quad package with a terminal position of QUAD and a JEDEC package code of S-PQFP-G144.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.85 |
| Supply Voltage-Max | 3.15 |
| Number of Outputs | 101 |
| Clock Frequency-Max | 416 |
| Number of Inputs | 101 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |