This Intel field programmable gate array features 153 terminals and operates over a temperature range of 0°C to 85°C. It is supplied with a nominal voltage of 3V, with a minimum and maximum voltage of 2.85V and 3.15V, respectively. The device has 112 inputs and 112 outputs, with a maximum clock frequency of 402 MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 153 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B153 |
| Width | 8 |
| Length | 8 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.85 |
| Supply Voltage-Max | 3.15 |
| Number of Outputs | 112 |
| Clock Frequency-Max | 402 |
| Number of Inputs | 112 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |