The 10M08SAU169I7P is a Field Programmable Gate Array (FPGA) from Intel, featuring 169 terminals and a bottom-terminal position. It operates within a temperature range of -40°C to 100°C and is supplied with a nominal voltage of 3V. The device has 130 inputs and 130 outputs, with a maximum clock frequency of 416MHz. It is packaged in a 11x11mm UBGA-169 package, suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 169 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B169 |
| Width | 11 |
| Length | 11 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.85 |
| Supply Voltage-Max | 3.15 |
| Number of Outputs | 130 |
| Clock Frequency-Max | 416 |
| Number of Inputs | 130 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |