
This is an industrial temperature Field Programmable Gate Array from Intel, with a maximum operating temperature of 100 degrees Celsius. It has a nominal supply voltage of 3V, with a minimum and maximum supply voltage of 2.85V and 3.15V, respectively. The device has 324 terminals, with 246 inputs and 246 outputs, and can operate at a maximum clock frequency of 416 MHz. It is packaged in a 15mm x 15mm UBGA-324 package, with terminals on the bottom.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 324 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 15 |
| Length | 15 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.85 |
| Supply Voltage-Max | 3.15 |
| Number of Outputs | 246 |
| Clock Frequency-Max | 416 |
| Number of Inputs | 246 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |