
Field Programmable Gate Array, 8000-Cell, CMOS, PBGA153, 8 X 8 MM, 0.50 MM PITCH, ROHS COMPLIANT, MBGA-153
Checking distributor stock and pricing after the page loads.
Intel 10M08SCM153I7G technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 153 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B153 |
| Width | 8 |
| Length | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.85 |
| Supply Voltage-Max | 3.15 |
| Number of Outputs | 112 |
| Clock Frequency-Max | 416 |
| Number of Inputs | 112 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |