This industrial-grade FPGA features 256 terminals and operates within a temperature range of -40°C to 100°C. It has a nominal supply voltage of 1.2V, with a minimum and maximum voltage of 1.15V and 1.25V, respectively. The device has 178 inputs and 178 outputs, with a maximum clock frequency of 416MHz. It is packaged in a S-PBGA-B256 format, measuring 17mm in width and length.
Intel 10M16DAF256I7G technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 178 |
| Clock Frequency-Max | 416 |
| Number of Inputs | 178 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel 10M16DAF256I7G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.