
The Intel Field-Programmable Gate Array is a 324-pin device packaged in a UBGA-324. It operates within a temperature range of 0 to 85°C. The device has 246 inputs and 246 outputs, with a maximum clock frequency of 402. It requires a supply voltage of 1.15 to 1.25V. The package type is a 15x15mm UBGA-324.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 324 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 15 |
| Length | 15 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 246 |
| Clock Frequency-Max | 402 |
| Number of Inputs | 246 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |